There are no models available for this part yet.
Overview of MDM-115366-9227C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-115366-9227C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH2816
|
Newark | Mdm-115366-9227C |C&k Components MDM-115366-9227C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4100 / $26.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$34.4400 | Buy Now | ||
Onlinecomponents.com | Jackscrew Socket For Micro D Connectors - 0.079" (2.01mm) Length of Threaded Portion Below Head - 2-56 Socket - 2-56 Screw Thread Size. RoHS: Compliant |
129 In Stock |
|
$19.1500 / $39.9600 | Buy Now | ||
DISTI #
000000000007166387
|
Sager | D-Sub Tools & Hardware | 0 |
|
Buy Now | ||
Master Electronics | Jackscrew Socket For Micro D Connectors - 0.079" (2.01mm) Length of Threaded Portion Below Head - 2-56 Socket - 2-56 Screw Thread Size. RoHS: Compliant |
129 In Stock |
|
$19.1500 / $39.9600 | Buy Now |