There are no models available for this part yet.
Overview of MDM-100SBSPTL56-A30 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-100SBSPTL56-A30 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDM-100SBSPTL56-A3
|
Avnet Americas | Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-100SBSPTL56-A3) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$850.5625 / $2,119.9336 | Buy Now | |
DISTI #
ITTMDM-100SBSPTL56-A30
|
Heilind Electronics | MDM-100SBSPTL56-A30 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$1,361.6300 / $3,552.3200 | Buy Now | |||
DISTI #
ITTMDM-100SBSPTL56-A30
|
Interstate Connecting Components | MDM-100SBSPTL56-A30 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1,361.6300 / $3,552.3200 | Buy Now |
CAD Models for MDM-100SBSPTL56-A30 by ITT Interconnect Solutions
Part Data Attributes for MDM-100SBSPTL56-A30 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
37 Weeks
|
Body Breadth
|
0.46 inch
|
Body Depth
|
0.55 inch
|
Body Length
|
3.07 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
ANODIZED BLACK
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
25 AWG
|
Alternate Parts for MDM-100SBSPTL56-A30
This table gives cross-reference parts and alternative options found for MDM-100SBSPTL56-A30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SBSPTL56-A30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-100SBRM17-TL56A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SBRM17-TL56A172 |
MDM-100SBRM17-T | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SBRM17-T |
MDA2100SBRWG1 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Axon' Cable | MDM-100SBSPTL56-A30 vs MDA2100SBRWG1 |
MDM-100SH048M15-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SH048M15-A174 |
MDM-100SBSPL67 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SBSPL67 |
MDM-100SBRM17-TL56A174 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SBRM17-TL56A174 |
MDM-100SH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SH003L-F222 |
MDM-100SH046K-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SH046K-A174-F222 |
MDM-100SH046P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SH046P-F222 |
MDM-100SBRM17-TL57A174 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBSPTL56-A30 vs MDM-100SBRM17-TL57A174 |