Part Details for MDM-100SBSM17 by ITT Interconnect Solutions
Overview of MDM-100SBSM17 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SBSM17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0781
|
Newark | Micros |Itt Cannon MDM-100SBSM17 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$897.7200 / $988.8900 | Buy Now |
DISTI #
1003-MDM-100SBSM17-ND
|
DigiKey | CONN MICRO-D RCPT 100POS PNL MNT Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$942.1100 | Buy Now |
DISTI #
MDM-100SBSM17
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSM17) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$520.5750 / $1,297.4790 | Buy Now |
DISTI #
MDM-100SBSM17
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSM17) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-100SBSM17
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$942.1000 | Order Now |
DISTI #
ITTMDM-100SBSM17
|
Heilind Electronics | MDM-100SBSM17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$841.9600 / $2,104.0200 | Buy Now | |
DISTI #
ITTMDM-100SBSM17
|
Interstate Connecting Components | MDM-100SBSM17 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$841.9600 / $2,104.0200 | Buy Now |
Part Details for MDM-100SBSM17
MDM-100SBSM17 CAD Models
MDM-100SBSM17 Part Data Attributes
|
MDM-100SBSM17
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SBSM17
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 0.46 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.07 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-100SBSM17
This table gives cross-reference parts and alternative options found for MDM-100SBSM17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SBSM17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-100SCBRR6TN-.150513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSM17 vs GRPM5L-100SCBRR6TN-.150513 |
GRPM4L-100SCBRR5N-.190513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM4L-100SCBRR5N-.190513 |
GRPM2L-100SCBRR4N-.150 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM2L-100SCBRR4N-.150 |
GRPM3L-100SCBRBTC-.140513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM3L-100SCBRBTC-.140513 |
GRPM6L-100SCBRR3N-.172513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM6L-100SCBRR3N-.172513 |
GRPM3L-100SCBRR5C-.150513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM3L-100SCBRR5C-.150513 |
GRPM4L-100SCBRR2C-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM4L-100SCBRR2C-.110513 |
GRPM5L-100SCBRR6C-.250513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSM17 vs GRPM5L-100SCBRR6C-.250513 |
GRPM4L-100SCBRR6C-.172513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSM17 vs GRPM4L-100SCBRR6C-.172513 |
GRPM5L-100SCBRR2TC-.110 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSM17 vs GRPM5L-100SCBRR2TC-.110 |