Part Details for MDM-100PCBRM17L39-A174 by ITT Interconnect Solutions
Results Overview of MDM-100PCBRM17L39-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-100PCBRM17L39-A174 Information
MDM-100PCBRM17L39-A174 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-100PCBRM17L39-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100PCBRM17L39-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt:... more Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$755.3020 / $1,098.7990 | Buy Now |
DISTI #
965-MDM1PCBRM17L3917
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$1,135.2900 | Order Now |
DISTI #
ITTMDM-100PCBRM17L39-A174
|
Heilind Electronics | MDM-100PCBRM17L39-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,014.7000 / $2,535.6900 | Buy Now |
DISTI #
ITTMDM-100PCBRM17L39-A174
|
Interstate Connecting Components | MDM-100PCBRM17L39-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,014.7000 / $2,535.6900 | Buy Now |