Part Details for MDLSP3-5-01 by Essentra Components
Overview of MDLSP3-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDLSP3-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1548-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7.90MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3826 In Stock |
|
$0.1375 / $0.2900 | Buy Now |
DISTI #
144-MDLSP3-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.1370 / $0.2900 | Order Now |
DISTI #
70906287
|
RS | Spacer, Dual Lock, Natural, 5/16 in | Essentra Components MDLSP3-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 / $0.1890 | RFQ |
|
Future Electronics | MDLSP3 Series Natural Nylon .311 inch Mini Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 71Bag |
|
$0.1280 / $0.1480 | Buy Now |
|
Onlinecomponents.com | PCB Support,Top Hl:Lock Teardrop .079 in/ .042 in Pan, Bottom Hl:Lock Teardrop .100 in/.065 in , Nat, UL94 V-2 Nylon 6/6 RoHS: Compliant | 0 |
|
$0.1255 / $0.1683 | Buy Now |
DISTI #
RICMDLSP3-5-01
|
DB Roberts | CB SptDual LckNatural5/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for MDLSP3-5-01
MDLSP3-5-01 CAD Models
MDLSP3-5-01 Part Data Attributes
|
MDLSP3-5-01
Essentra Components
Buy Now
|
Compare Parts:
MDLSP3-5-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |