-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDLSP2-12M-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1997-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1594 In Stock |
|
$0.2594 / $0.5100 | Buy Now |
DISTI #
144-MDLSP2-12M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,12MM Spc RoHS: Compliant | 1140 |
|
$0.2460 / $0.4700 | Buy Now |
DISTI #
70906167
|
RS | Spacer, Dual Lock, Natural, 12mm Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3100 | RFQ |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2 RoHS: Compliant |
4000 In Stock |
|
$0.1758 / $0.2891 | Buy Now |
DISTI #
61726904
|
Verical | Miniature Dual Locking Support Post Min Qty: 200 Package Multiple: 100 Date Code: 2214 | Americas - 4000 |
|
$0.2737 / $0.3758 | Buy Now |
DISTI #
RI-MDLSP-2-12M-01
|
TME | PCB distance, polyamide, L: 12mm, latch/latch Min Qty: 1000 | 3000 |
|
$0.1000 / $0.1170 | Buy Now |
DISTI #
RICMDLSP2-12M-01
|
DB Roberts | CB SptDual LckNatural12MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2 RoHS: Compliant |
4000 In Stock |
|
$0.1758 / $0.2891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy