Part Details for MDLSP2-06M-01 by Essentra Components
Overview of MDLSP2-06M-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDLSP2-06M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1106-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 6MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14642 In Stock |
|
$0.1662 / $0.4300 | Buy Now |
DISTI #
144-MDLSP2-06M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,6MM Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 1000 |
|
$0.1660 / $0.4300 | Buy Now |
|
Future Electronics | MDLSP2 Series Natural Nylon .236 inch Mini Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1750 / $0.2100 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 6 mm (0.236 in) - Style 2 RoHS: Compliant |
3062 In Stock |
|
$0.1446 / $0.1921 | Buy Now |
DISTI #
RICMDLSP2-06M-01
|
DB Roberts | CB SptDual LckNatural6MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 6 mm (0.236 in) - Style 2 RoHS: Compliant |
3062 In Stock |
|
$0.1446 / $0.1921 | Buy Now |