Part Details for MDLSP1-12M-01 by Essentra Components
Overview of MDLSP1-12M-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDLSP1-12M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6213
|
Newark | Pcb Spacer Support, Nylon 6.6, 12Mm, pk25, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:12Mm, External Width:4.6Mm, Product Range:Mdlsp1 Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Essentra Components MDLSP1-12M-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 27 |
|
$0.6670 | Buy Now |
DISTI #
RPC1349-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3253 In Stock |
|
$0.2527 / $0.5200 | Buy Now |
DISTI #
144-MDLSP1-12M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,12MM Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 797 |
|
$0.2360 / $0.4500 | Buy Now |
DISTI #
70906166
|
RS | Spacer, Dual Lock, Natural, 12mm | Essentra Components MDLSP1-12M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5200 | RFQ |
|
Future Electronics | MDLSP1 Series Natural Nylon .472 inch Mini Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2 RoHS: Compliant |
1193 In Stock 8000 On Order |
|
$0.1793 / $0.3098 | Buy Now |
DISTI #
RICMDLSP1-12M-01
|
DB Roberts | CB SptDual LckNatural12MM Spc CB Support Dual Lock Natural | 300 |
|
Buy Now | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2 RoHS: Compliant |
1193 In Stock 8000 On Order |
|
$0.1793 / $0.3098 | Buy Now |