-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDLSP1-10M-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6212
|
Newark | Pcb Spacer Support, Nylon 6.6, 10Mm, pk25, Pcb Support Type:Dual Side Lock-In Support, Pcb Support... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 21 |
|
$2.6100 / $3.5600 | Buy Now |
DISTI #
RPC1105-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12559 In Stock |
|
$0.2395 / $0.4700 | Buy Now |
DISTI #
144-MDLSP1-10M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,10MM Spc RoHS: Compliant | 1452 |
|
$0.2210 / $0.3900 | Buy Now |
DISTI #
70372517
|
RS | MDLSP1 Series Natural Nylon .394 inch Mini Dual Locking Support Post | Essentra Components MDLSP1-10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 950 |
|
$0.3730 / $0.4140 | Buy Now |
|
Future Electronics | MDLSP1 Series Natural Nylon .394 inch Mini Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1930 / $0.2150 | Buy Now |
DISTI #
RICMDLSP1-10M-01
|
Heilind Electronics | CB SptDual LckNatural10MM Spc CB Support Dual Lock Natural | Americas - 1269 in Stock |
|
$0.2127 / $0.2552 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 10 mm (0.394 in) - Style 2 RoHS: Compliant |
3094 In Stock |
|
$0.1614 / $0.2121 | Buy Now |
DISTI #
RICMDLSP1-10M-01
|
Interstate Connecting Components | CB SptDual LckNatural10MM Spc CB Support Dual Lock Natural | 423 |
|
$0.2127 / $0.2552 | Buy Now |
DISTI #
RICMDLSP1-10M-01
|
DB Roberts | CB SptDual LckNatural10MM Spc CB Support Dual Lock Natural | 11 |
|
$0.5433 | Buy Now |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 10 mm (0.394 in) - Style 2 RoHS: Compliant |
3094 In Stock |
|
$0.1614 / $0.2121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy