Part Details for MDLSP1-05M-01 by Essentra Components
Results Overview of MDLSP1-05M-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDLSP1-05M-01 Information
MDLSP1-05M-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDLSP1-05M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP912-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68620 In Stock |
|
$0.2095 / $0.4200 | Buy Now |
DISTI #
144-MDLSP1-05M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5MM Spc RoHS: Compliant | 5377 |
|
$0.1970 / $0.3400 | Buy Now |
|
Future Electronics | MDLSP1 Series Natural Nylon .197 inch Miniature Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
22000 Bag |
|
$0.1640 / $0.1710 | Buy Now |
DISTI #
RICMDLSP1-05M-01
|
Heilind Electronics | CB SptDual LckNatural5MM Spc CB Support Dual Lock Natural |
Americas - 3992 in Stock 18750 On Order |
|
$0.1716 / $0.1802 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 5 mm (0.197 in) - Style 2 RoHS: Compliant |
14000 In Stock |
|
$0.1367 / $0.1797 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
DISTI #
ESS-10015162
|
TME | PCB distance, polyamide, L: 5mm, latch/latch Min Qty: 10 | 1930 |
|
$0.2520 / $0.3600 | Buy Now |
DISTI #
RICMDLSP1-05M-01
|
Interstate Connecting Components | CB SptDual LckNatural5MM Spc CB Support Dual Lock Natural |
1197 5625 On Order |
|
$0.1716 / $0.1802 | Buy Now |
DISTI #
RICMDLSP1-05M-01
|
DB Roberts | CB SptDual LckNatural5MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 5 mm (0.197 in) - Style 2 RoHS: Compliant |
14000 In Stock |
|
$0.1367 / $0.1797 | Buy Now |