Part Details for MDLS-81809-LV-G by Varitronix
Overview of MDLS-81809-LV-G by Varitronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. | |
77315-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions 2.54mm (0.100in) Pitch. |
Price & Stock for MDLS-81809-LV-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-1029-ND
|
DigiKey | LCD MOD 8DIG 8 X 1 REFLECTIV GRN Min Qty: 100 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0616 | Buy Now |