Part Details for MDL65-05SX-W6 by ETA-USA
Results Overview of MDL65-05SX-W6 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDL65-05SX-W6 Information
MDL65-05SX-W6 by ETA-USA is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MDL65-05SX-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-MDL65-05SX-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 40W Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
618-MDL65-05SX-W6
|
Mouser Electronics | Desktop AC Adapters 65W 90-264VAC 5V 8A 1 OUTPUT RoHS: Compliant | 0 |
|
$49.6900 / $59.7800 | Order Now |
Part Details for MDL65-05SX-W6
MDL65-05SX-W6 CAD Models
MDL65-05SX-W6 Part Data Attributes
|
MDL65-05SX-W6
ETA-USA
Buy Now
|
Compare Parts:
MDL65-05SX-W6
ETA-USA
Select a part to compare: |
Samacsys Manufacturer | ETA-USA |