Part Details for MDL4U600 by B&K Precision Corporation
Overview of MDL4U600 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL4U600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2908
|
Newark | Dc Electronic Load, Programmable, 120A, Product Range:Mdl4U Series, Power Rating:600W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:80V, Operating Current Max:120A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision MDL4U600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3,280.0000 | Buy Now |
DISTI #
22-MDL4U600-ND
|
DigiKey | DC ELECTRONIC LOAD BATT DC PWR Min Qty: 1 Lead time: 9 Weeks Container: Box |
7 In Stock |
|
$3,230.0100 | Buy Now |
DISTI #
615-MDL4U600
|
Mouser Electronics | DC Electronic Loads 80V/120A/600W load module_4U RoHS: Compliant | 2 |
|
$3,280.0000 | Buy Now |
DISTI #
73224257
|
RS | DC Electronic Load, 80V, 20A, Single Channel, Operating oltage: 250W /50W | B&K Precision MDL4U600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,280.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,280.0000 | Buy Now |
DISTI #
MDL4U600
|
TME | Electronic load, 0÷80V, 0÷120A, 600W, MDL4U, 82x170.5x573mm, Ch: 1 Min Qty: 1 | 0 |
|
$3,487.3800 | RFQ |
DISTI #
33141.1
|
TestEquity LLC | B&K Precision MDL4U600 DC Electronic Load Module, 80V/120A/600W, 1 Channel, MDL4U Series | 3 |
|
$3,280.0000 | Buy Now |