Part Details for MDL305 by B&K Precision Corporation
Overview of MDL305 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2948
|
Newark | Dc Electronic Load, Programmable, 20A, 500V, Product Range:Mdl Series, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:500V, Operating Current Max:20A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision MDL305 (Alternate Part Number: 817050963052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,985.0000 | Buy Now |
|
Onlinecomponents.com | 500V/20A/300W load module | 0 |
|
$1,985.0000 | Buy Now |