Part Details for MDL302K901ABM by Cornell Dubilier Electronics Inc
Overview of MDL302K901ABM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDL302K901ABM
MDL302K901ABM CAD Models
MDL302K901ABM Part Data Attributes
|
MDL302K901ABM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MDL302K901ABM
Cornell Dubilier Electronics Inc
Film Capacitor, Polarized, Polypropylene, 900V, 10% +Tol, 10% -Tol, 3000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 55CEL | |
Capacitance | 3000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.1 mΩ | |
Height | 163 mm | |
Length | 367 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Ripple Current | 400000 mA | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 76 mm |