There are no models available for this part yet.
Overview of MDL-V-30 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDL-V-30 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4922
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDL-V-30 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $12.3900 | Buy Now | |
DISTI #
283-MDL-V-30-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 3AG Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2250 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 30A 32V Axial 6.4 X 31.7mm Glass CE/CSA/UL |
1 In Stock |
|
$6.7000 / $9.5300 | Buy Now | ||
Quest Components | Fuse | 12699 |
|
$2.6250 / $7.5000 | Buy Now | ||
Quest Components | Fuse | 567 |
|
$3.2500 / $7.5000 | Buy Now | ||
DISTI #
000000000003493227
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$7.2400 / $8.5100 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 30A 32V Axial 6.4 X 31.7mm Glass CE/CSA/UL |
1 In Stock |
|
$6.7000 / $9.5300 | Buy Now |