There are no models available for this part yet.
Overview of MDL-V-2 by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MDL-V-2 by Cooper Industries
Part Data Attributes for MDL-V-2 by Cooper Industries
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
31.7 mm
|
Body Length or Diameter
|
6.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
PIN WIRE
|