Part Details for MDL-V-15-R by Eaton Bussmann
Results Overview of MDL-V-15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDL-V-15-R Information
MDL-V-15-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MDL-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MDL-V-15-R-ND
|
DigiKey | FUSE GLASS 15A 32VAC 3AB 3AG Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2700 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 15A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton RoHS: Compliant | Alternative Product Available |
|
$4.5400 / $6.1700 | Buy Now |
DISTI #
000000000001626265
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$4.9100 / $5.7600 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 15A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton RoHS: Compliant | Alternative Product Available |
|
$4.5400 / $6.1700 | Buy Now |