Part Details for MDL-V-12-R by Eaton Bussmann
Overview of MDL-V-12-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MDL-V-12-R-ND
|
DigiKey | FUSE GLASS 12A 32VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7350 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 12A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | 0 |
|
$4.2500 / $5.7800 | Buy Now |
DISTI #
000000000001626264
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$4.5900 / $5.4000 | Buy Now |