Part Details for MDL-V-10-R by Eaton Corporation
Overview of MDL-V-10-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MDL-V-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-V-10-R
|
Avnet Americas | Fuse Miniature 10A 32V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDL-V-10-R) RoHS: Compliant Min Qty: 28 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9996 / $4.3026 | Buy Now |
DISTI #
504-MDL-V-10-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$5.8500 / $8.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.9400 | Buy Now |
Part Details for MDL-V-10-R
MDL-V-10-R CAD Models
MDL-V-10-R Part Data Attributes
|
MDL-V-10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-V-10-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 10A, 32VAC, 1000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 64 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |