Part Details for MDL-V-1-1/2-R by Eaton Bussmann
Overview of MDL-V-1-1/2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MDL-V-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4884
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDL-V-1-1/2-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $6.0000 | Buy Now |
DISTI #
283-MDL-V-1-1/2-R-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3575 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.5A 250V Axial 6.4 X 31.7mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$3.0000 / $4.0800 | Buy Now |
DISTI #
000000000002447484
|
Sager | Cartridge Fuses 250VAC 1-1/2A Axial Lead Min Qty: 4 | 0 |
|
$3.2400 / $3.8100 | Buy Now |