Part Details for MDL-6/10-R by Eaton Corporation
Overview of MDL-6/10-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-6/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-6-10-R
|
Avnet Americas | Fuse Miniature 0.6A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-6-10-R) RoHS: Compliant Min Qty: 45 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2912 / $2.5418 | Buy Now |
DISTI #
504-MDL-6-10-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 15 |
|
$2.7600 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.3300 | Buy Now |
DISTI #
MDL-6/10-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.2800 / $2.5700 | Buy Now |
Part Details for MDL-6/10-R
MDL-6/10-R CAD Models
MDL-6/10-R Part Data Attributes
|
MDL-6/10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-6/10-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |