There are no models available for this part yet.
Overview of MDL-3-2/10-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDL-3-2/10-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MDL-3-2/10-R-ND
|
DigiKey | FUSE GLASS 3.2A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3120 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.2400 / $3.0400 | Buy Now | ||
DISTI #
000000000001626235
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.2400 / $3.0400 | Buy Now |