Part Details for MDL-1-2/10-R by Eaton Bussmann
Overview of MDL-1-2/10-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-1-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K3922
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann MDL-1-2/10-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.4800 | Buy Now |
DISTI #
283-MDL-1-2/10-R-ND
|
DigiKey | FUSE GLASS 1.2A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7440 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.2400 / $3.0400 | Buy Now |
DISTI #
000000000001626216
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$2.4200 / $2.8400 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.2400 / $3.0400 | Buy Now |
DISTI #
MDL-1-2/10-R
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder, Slow Blow, 1.2 A3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 | 0 |
|
RFQ |