Part Details for MDL-1/8-R by Eaton Corporation
Overview of MDL-1/8-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-1/8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-1-8-R
|
Avnet Americas | Fuse Miniature 0.125A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-1-8-R) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.3250 | Buy Now |
DISTI #
504-MDL-1-8-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 24 |
|
$6.7500 / $9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$4.8800 | Buy Now |
DISTI #
MDL-1/8-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.9700 / $5.6800 | Buy Now |
Part Details for MDL-1/8-R
MDL-1/8-R CAD Models
MDL-1/8-R Part Data Attributes
|
MDL-1/8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-1/8-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.125A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for MDL-1/8-R
This table gives cross-reference parts and alternative options found for MDL-1/8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDL-1/8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1-MDL-1/8-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | MDL-1/8-R vs BK1-MDL-1/8-R |
BK/MDL-1/8B | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | Eaton Bussmann | MDL-1/8-R vs BK/MDL-1/8B |
BK/MDL-1/8B | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | MDL-1/8-R vs BK/MDL-1/8B |
BK/MDL-1/8-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | MDL-1/8-R vs BK/MDL-1/8-R |
BK1/MDL-1/8B | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | Eaton Bussmann | MDL-1/8-R vs BK1/MDL-1/8B |
BK8/MDL-1/8-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | MDL-1/8-R vs BK8/MDL-1/8-R |
BK8/MDL-1/8B | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MDL-1/8-R vs BK8/MDL-1/8B |
BK1-MDL-1/8-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | MDL-1/8-R vs BK1-MDL-1/8-R |
BK1/MDL-1/8B | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MDL-1/8-R vs BK1/MDL-1/8B |
BK8/MDL-1/8-B-R | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), | Eaton Corporation | MDL-1/8-R vs BK8/MDL-1/8-B-R |