Part Details for MDL-1/16 by Eaton Bussmann
Results Overview of MDL-1/16 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDL-1/16 Information
MDL-1/16 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MDL-1/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/... more |
394 In Stock |
|
$1.6200 / $6.0060 | Buy Now |
|
Quest Components | FUSE,0.06A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 253 |
|
$6.5588 / $11.9250 | Buy Now |
|
Quest Components | FUSE,0.06A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 92 |
|
$7.3538 / $11.9250 | Buy Now |
|
Quest Components | FUSE,0.06A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 19 |
|
$7.9500 / $11.9250 | Buy Now |
|
Quest Components | FUSE,0.06A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 8 |
|
$5.9625 / $11.9250 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/... more |
394 In Stock |
|
$1.6200 / $6.0060 | Buy Now |