Part Details for MDKK3030T4R7MMV by TAIYO YUDEN
Overview of MDKK3030T4R7MMV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK3030T4R7MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1496
|
Newark | Inductor,smd High Current, 4.7Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDKK3030T4R7MMV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.0510 | Buy Now |
DISTI #
MDKK3030T4R7MMV-ND
|
DigiKey | FIXED IND 4.7UH 1.15A 345MOHM SM Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5276 | Buy Now |
DISTI #
MDKK3030T4R7MMV
|
Avnet Americas | Power Inductor Metal 4.7uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDKK3030T4R7MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6111 | Buy Now |
DISTI #
16AC1496
|
Avnet Americas | Power Inductor Metal 4.7uH 20% Wirewound Emboss T/R - Product that comes on tape, but is not reeled (Alt: 16AC1496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.6610 | Buy Now |
DISTI #
963-MDKK3030T4R7MMV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCDND3030KKT4R7M 4.7uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5110 / $0.5200 | Order Now |
|
Future Electronics | MD Series 3 x 3 mm 4.7 uH ±20% 362 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4726 / $0.5391 | Buy Now |
DISTI #
54691708
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.15A 0.345Ohm DCR 1212 T/R Automotive AEC-Q200 Min Qty: 154 Package Multiple: 1 | Americas - 1990 |
|
$0.1913 / $0.2038 | Buy Now |
DISTI #
36721388
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.15A 0.345Ohm DCR 1212 T/R Automotive AEC-Q200 Min Qty: 981 Package Multiple: 1 | Americas - 1500 |
|
$0.0745 / $0.0771 | Buy Now |
DISTI #
MDKK3030T4R7MMV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCDND3030KKT4R7M 4.7uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4600 | Buy Now |
Part Details for MDKK3030T4R7MMV
MDKK3030T4R7MMV CAD Models
MDKK3030T4R7MMV Part Data Attributes
|
MDKK3030T4R7MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK3030T4R7MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Case/Size Code | 1212 | |
Core Material | METAL CORE | |
DC Resistance | 0.345 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDKK3030T4R7MMV
This table gives cross-reference parts and alternative options found for MDKK3030T4R7MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDKK3030T4R7MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMDND3030KKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDKK3030T4R7MMV vs LMDND3030KKT4R7MM |
LCDND3030KKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDKK3030T4R7MMV vs LCDND3030KKT4R7MM |