Part Details for MDKK3030T100MM by TAIYO YUDEN
Overview of MDKK3030T100MM by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK3030T100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1733
|
Newark | Inductor, smd High Current, metal Core,0,10Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDKK3030T100MM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.1950 | Buy Now |
DISTI #
587-4102-1-ND
|
DigiKey | FIXED IND 10UH 850MA 575MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3237 In Stock |
|
$0.1620 / $0.4800 | Buy Now |
DISTI #
MDKK3030T100MM
|
Avnet Americas | Ind Power Wirewound 10uH 20% 1MHz Metal 850mA Embossed T/R - Tape and Reel (Alt: MDKK3030T100MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2350 | Buy Now |
DISTI #
963-MDKK3030T100MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND3030KKT100M RPLCMT PN 3030 10uH 575mOhms .85Aur RoHS: Compliant | 3012 |
|
$0.1620 / $0.4700 | Buy Now |
|
Future Electronics | MD Series 3 x 3 mm 10 uH ±20% 575 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1899 / $0.2888 | Buy Now |
DISTI #
C1S758100485545
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2217 |
|
$0.0571 / $0.1620 | Buy Now |
Part Details for MDKK3030T100MM
MDKK3030T100MM CAD Models
MDKK3030T100MM Part Data Attributes
|
MDKK3030T100MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK3030T100MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.575 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDKK3030T100MM
This table gives cross-reference parts and alternative options found for MDKK3030T100MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDKK3030T100MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND3030KKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDKK3030T100MM vs LLDND3030KKT100MM |
LBDND3030KKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDKK3030T100MM vs LBDND3030KKT100MM |