Part Details for MDKK1616TR47MM by TAIYO YUDEN
Overview of MDKK1616TR47MM by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK1616TR47MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1714
|
Newark | Inductor, smd High Current, 0.47Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDKK1616TR47MM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
587-MDKK1616TR47MMCT-ND
|
DigiKey | FIXED IND 470NH 1.78A 95MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4970 In Stock |
|
$0.1185 / $0.3600 | Buy Now |
DISTI #
MDKK1616TR47MM
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 1.78 A, Unshielded, 4.1 A, 1.64mm x 1.64mm x 1mm - Tape and Reel (Alt: MDKK1616TR47MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1185 | Buy Now |
DISTI #
963-MDKK1616TR47MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND1616KKTR47M RPLCMT PN 1616 .47uH 95mOhmsur RoHS: Compliant | 3242 |
|
$0.1180 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1315 / $0.1493 | Buy Now |
DISTI #
LMMDKK1616TR47MM
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 1.78 A, Unshielded, 4.1 A, 1.64mm x 1.64mm x 1mm - Tape and Reel (Alt: LMMDKK1616TR47MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MDKK1616TR47MM
MDKK1616TR47MM CAD Models
MDKK1616TR47MM Part Data Attributes
|
MDKK1616TR47MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK1616TR47MM
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, Amorphous Metal Alloy-Core, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.64 mm | |
Package Style | SMT | |
Package Width | 1.64 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |