-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1008
|
Newark | Inductor, Wirewound, 6.8Uh, 0.52A, Inductance:6.8Μh, Rms Current (Irms):520Ma, Inductor Construction:Shielded, Saturation Current (Isat):630Ma, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.82Ohm Rohs Compliant: Yes |Taiyo Yuden MDKK1616T6R8MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2075 |
|
$0.0480 | Buy Now |
DISTI #
95Y1720
|
Newark | Inductor,smd High Current, 6.8Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDKK1616T6R8MM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
587-4440-1-ND
|
DigiKey | FIXED IND 6.8UH 520MA 820MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2495 In Stock |
|
$0.1185 / $0.3800 | Buy Now |
DISTI #
MDKK1616T6R8MM
|
Avnet Americas | Ind Power Molded Wirewound 6.8uH 20% 1MHz Metal 520mA Embossed T/R - Tape and Reel (Alt: MDKK1616T6R8MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
55AC1008
|
Avnet Americas | Ind Power Molded Wirewound 6.8uH 20% 1MHz Metal 520mA Embossed T/R - Product that comes on tape, but is not reeled (Alt: 55AC1008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2075 Partner Stock |
|
$0.2100 / $0.3020 | Buy Now |
DISTI #
963-MDKK1616T6R8MM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND1616KKT6R8M 1616 6.8uH 820mOhms 20%Tol .52A RoHS: Compliant | 4086 |
|
$0.1180 / $0.3800 | Buy Now |
DISTI #
V72:2272_18340799
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.52A 0.82Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2265 |
|
$0.0066 / $0.0237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1264 | Buy Now |
DISTI #
26096281
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.52A 0.82Ohm DCR T/R Min Qty: 249 Package Multiple: 1 | Americas - 2265 |
|
$0.0066 / $0.0077 | Buy Now |
DISTI #
39797493
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.52A 0.82Ohm DCR T/R Min Qty: 1042 Package Multiple: 1 | Americas - 2075 |
|
$0.0702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDKK1616T6R8MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK1616T6R8MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.64 mm | |
Package Style | SMT | |
Package Width | 1.64 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |