Part Details for MDKK1616T4R7MM by TAIYO YUDEN
Overview of MDKK1616T4R7MM by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK1616T4R7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1719
|
Newark | Inductor,smd High Current, 4.7Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDKK1616T4R7MM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
587-4092-1-ND
|
DigiKey | FIXED IND 4.7UH 550MA 640MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3440 In Stock |
|
$0.1185 / $0.3800 | Buy Now |
DISTI #
MDKK1616T4R7MM
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 1MHz Metal 550mA Embossed T/R - Tape and Reel (Alt: MDKK1616T4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-MDKK1616T4R7MM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND1616KKT4R7M 1616 4.7uH 640mOhms 20%Tol .55A RoHS: Compliant | 0 |
|
$0.1180 / $0.3800 | Order Now |
DISTI #
V72:2272_18342594
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.55A 0.64Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 15 |
|
$0.0047 / $0.0128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.1563 | Buy Now |
DISTI #
32733152
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.55A 0.64Ohm DCR T/R Min Qty: 875 Package Multiple: 1 | Americas - 7500 |
|
$0.0355 / $0.0358 | Buy Now |
DISTI #
MDKK1616T4R7MM
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 1MHz Metal 550mA Embossed T/R - Tape and Reel (Alt: MDKK1616T4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
MDKK1616T4R7MM
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 1MHz Metal 550mA Embossed T/R - Tape and Reel (Alt: MDKK1616T4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
Part Details for MDKK1616T4R7MM
MDKK1616T4R7MM CAD Models
MDKK1616T4R7MM Part Data Attributes
|
MDKK1616T4R7MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK1616T4R7MM
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, Amorphous Metal Alloy-Core, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.64 mm | |
Package Style | SMT | |
Package Width | 1.64 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |