Part Details for MDJE2020T2R2MM by TAIYO YUDEN
Overview of MDJE2020T2R2MM by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDJE2020T2R2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2475
|
Newark | Inductor, Wirewound, 2.2Uh, 1.05A, Inductance:2.2µh, Rms Current (Irms):1.05A, Inductor Construction:Shielded, Saturation Current (Isat):1.55A, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.266Ohm Rohs Compliant: Yes |Taiyo Yuden MDJE2020T2R2MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.1690 | Buy Now |
DISTI #
587-5606-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 266MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27 In Stock |
|
$0.1185 / $0.3600 | Buy Now |
DISTI #
16AC2475
|
Avnet Americas | Power Inductor Metal 2.2uH 20% Wirewound Emboss T/R - Bulk (Alt: 16AC2475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 480 Partner Stock |
|
$0.2100 | Buy Now |
DISTI #
MDJE2020T2R2MM
|
Avnet Americas | Power Inductor Metal 2.2uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDJE2020T2R2MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-MDJE2020T2R2MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND2020JET2R2M RPLCMT PN 2020 2.2uH 266mOhmsur RoHS: Compliant | 0 |
|
$0.1180 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.1563 | Buy Now |
DISTI #
54687937
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.05A 0.266Ohm DCR T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 2490 |
|
$0.1014 / $0.1083 | Buy Now |
DISTI #
39796869
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.05A 0.266Ohm DCR T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 | Americas - 480 |
|
$0.2649 | Buy Now |
DISTI #
C1S758100539332
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: Yes Container: Cut Tape | 2490 |
|
$0.0811 / $0.0983 | Buy Now |
Part Details for MDJE2020T2R2MM
MDJE2020T2R2MM CAD Models
MDJE2020T2R2MM Part Data Attributes
|
MDJE2020T2R2MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDJE2020T2R2MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.266 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |