Part Details for MDJ-006-FS by Adam Technologies Inc
Overview of MDJ-006-FS by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDJ-006-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MDJ-006-FS-ND
|
DigiKey | CONN JACK FMALE MINI DIN 6P SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
746 In Stock |
|
$0.7295 / $1.7400 | Buy Now |
DISTI #
737-MDJ-006-FS
|
Mouser Electronics | Standard Circular Connector 6P MINI DIN R/A PCB JACK 5 SIDE SHIELD RoHS: Compliant | 519 |
|
$0.7290 / $1.5000 | Buy Now |
DISTI #
74896060
|
RS | Connector, mini DIN jack, right angle, full shield, 6 position | Adam Tech MDJ-006-FS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Onlinecomponents.com | Connector Jack Female Mini Din 6Pos Solder - Tray RoHS: Compliant |
323 In Stock |
|
$0.5980 / $0.8580 | Buy Now |
DISTI #
31341864
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 600 |
|
$0.6988 | Buy Now |
DISTI #
69200865
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2221 | Americas - 300 |
|
$0.9243 / $1.1154 | Buy Now |
|
Powell Electronics | CONN JACK FMALE MINI DIN 6P SLDR Min Qty: 300 | 1240 |
|
$0.5944 / $0.8415 | Buy Now |
|
Master Electronics | Connector Jack Female Mini Din 6Pos Solder - Tray RoHS: Compliant |
323 In Stock |
|
$0.5980 / $0.8580 | Buy Now |
DISTI #
MDJ-006-FS
|
Relay Specialties | Circular Connector AssembliesJack, Female Sockets, Mini DIN6 Pos, Solder Termination Min Qty: 1 | 0 |
|
RFQ |
Part Details for MDJ-006-FS
MDJ-006-FS CAD Models
MDJ-006-FS Part Data Attributes
|
MDJ-006-FS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDJ-006-FS
Adam Technologies Inc
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | LOW PROFILE, POLARIZATION AVAILABLE | |
Body Breadth | 0.512 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | JACK | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 6 |
Alternate Parts for MDJ-006-FS
This table gives cross-reference parts and alternative options found for MDJ-006-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDJ-006-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDJ006S | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack | Adam Technologies Inc | MDJ-006-FS vs MDJ006S |