-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDJ-005-FS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDJ-005-FS
Adam Technologies Inc
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | LOW PROFILE, POLARIZATION AVAILABLE | |
Body Breadth | 0.512 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | JACK | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for MDJ-005-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDJ-005-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDJ005S | Circular DIN Connector, 5 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack | Adam Technologies Inc | MDJ-005-FS vs MDJ005S |
MDJ-005-FS-PG4 | Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Adam Technologies Inc | MDJ-005-FS vs MDJ-005-FS-PG4 |