Part Details for MDIN03SP by Yamaichi Electronics Co Ltd
Overview of MDIN03SP by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Part Details for MDIN03SP
MDIN03SP CAD Models
MDIN03SP Part Data Attributes
|
MDIN03SP
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDIN03SP
Yamaichi Electronics Co Ltd
Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.591 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7.5 A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |