Part Details for MDIN03CS by Yamaichi Electronics Co Ltd
Overview of MDIN03CS by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Part Details for MDIN03CS
MDIN03CS CAD Models
MDIN03CS Part Data Attributes
|
MDIN03CS
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDIN03CS
Yamaichi Electronics Co Ltd
Circular DIN Connector, 3 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | WITH AWG26 STRANDED WIRE | |
Body Breadth | 0.551 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 3 |