Part Details for MDI75-12A3 by IXYS Integrated Circuits Division
Overview of MDI75-12A3 by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7248812A3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7218812A3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
10127905-A12A30DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 28P30S |
Price & Stock for MDI75-12A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IGBT MOD.DIODE SINGLE 60A 1200V NPT Y4-M5 | 0 |
|
$69.5909 / $74.4623 | RFQ |