Part Details for MDH7045C-221MA=P3 by Murata Manufacturing Co Ltd
Overview of MDH7045C-221MA=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for MDH7045C-221MA=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17601-1-ND
|
DigiKey | FIXED IND 220UH 510MA 550MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$0.5625 / $1.4300 | Buy Now |
DISTI #
MDH7045C-221MA=P3
|
Avnet Americas | - Tape and Reel (Alt: MDH7045C-221MA=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 | Buy Now |
DISTI #
81-MDH7045C-221MA=P3
|
Mouser Electronics | Power Inductors - SMD 220uH 715mOhms 20 % 510mA AEC-Q200 SUGGESTED ALT LQW15CAR11K00D RoHS: Compliant | 2210 |
|
$0.5620 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for MDH7045C-221MA=P3
MDH7045C-221MA=P3 CAD Models
MDH7045C-221MA=P3 Part Data Attributes
|
MDH7045C-221MA=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDH7045C-221MA=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.715 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.51 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |