Part Details for MDG601S by APEM Inc
Overview of MDG601S by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDG601S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1108
|
Newark | Slide Switch, straight, dpdt, on-Off, number Of Positions:1,pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Apem MDG601S RoHS: Compliant Min Qty: 1012 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.0400 | Buy Now |
DISTI #
MDG601S-ND
|
DigiKey | SWITCH SLIDE DIP 4PST 25MA 24V Min Qty: 1012 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8071 | Buy Now |
DISTI #
642-MDG601S
|
Mouser Electronics | DIP Switches / SIP Switches DIP RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
75005049
|
RS | TRANSFER DIP SWITCH MDG | APEM Components MDG601S Min Qty: 1012 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Onlinecomponents.com | Switch DIP N.O./N.C. DPDT 1 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
94 In Stock |
|
$1.8800 / $3.2000 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. DPDT 1 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
94 In Stock |
|
$1.8800 / $3.2000 | Buy Now |
Part Details for MDG601S
MDG601S CAD Models
MDG601S Part Data Attributes
|
MDG601S
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MDG601S
APEM Inc
Slide Dip Switch, 1 Switches, DPDT, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.68 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 11.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |