Datasheets
MDG100S-GBM015 by: Cristek Interconnects Inc

D Microminiature Connector, 100 Contact(s), Female, Receptacle,

Part Details for MDG100S-GBM015 by Cristek Interconnects Inc

Overview of MDG100S-GBM015 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MDG100S-GBM015

MDG100S-GBM015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDG100S-GBM015 Part Data Attributes

MDG100S-GBM015 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
MDG100S-GBM015 Cristek Interconnects Inc D Microminiature Connector, 100 Contact(s), Female, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.743 inch
Body Depth 0.224 inch
Body Length 2.6 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type WIRE
Total Number of Contacts 100
Wire Size-Max 24 AWG

Alternate Parts for MDG100S-GBM015

This table gives cross-reference parts and alternative options found for MDG100S-GBM015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDG100S-GBM015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDG100S-GAM015 D Microminiature Connector, 100 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG100S-GBM015 vs MDG100S-GAM015
MDG100S-GEM015 D Microminiature Connector, 100 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG100S-GBM015 vs MDG100S-GEM015
MDG100S-GCM015 D Microminiature Connector, 100 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG100S-GBM015 vs MDG100S-GCM015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDG100S-GBM015 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDG100S-GBM015 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MDG100S-GBM015 would you like to use for your alert(s)?
  • Please alert me when MDG100S-GBM015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDG100S-GBM015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDG100S-GBM015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDG100S-GBM015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDG100S-GBM015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDG100S-GBM015 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: