Part Details for MDFRPG-TTL-10G by Engineered Components Co
Overview of MDFRPG-TTL-10G by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part Details for MDFRPG-TTL-10G
MDFRPG-TTL-10G CAD Models
MDFRPG-TTL-10G Part Data Attributes
|
MDFRPG-TTL-10G
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
MDFRPG-TTL-10G
Engineered Components Co
Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, Hybrid, GULL WING, MODULE-8/5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOP, GWDIP5/8,.53 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-XDSO-G5 | |
Length | 12.7 mm | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.53 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.239 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 10 ns | |
Width | 10.795 mm |