Part Details for MDF7P-17P-2.54DSA(83) by Hirose Electric Co Ltd
Overview of MDF7P-17P-2.54DSA(83) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7P-17P-2.54DSA(83)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7885
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7P-17P-2.54DSA(83) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7800 | Buy Now |
DISTI #
26-MDF7P-17P-2.54DSA(83)-ND
|
DigiKey | CONN HDR 17POS 0.1 STACK T/H Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4644 | Buy Now |
DISTI #
MDF7P-17P-2.54DSA(
|
Avnet Americas | Connector Unshrouded Header 17 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7P-17P-2.54DSA() RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.7375 / $2.0155 | Buy Now |
DISTI #
798-MDF7P17P254DSA83
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.0400 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.5500 | Buy Now |
DISTI #
HIRMDF7P-17P-2.54DSA(83)
|
Heilind Electronics | 547-0522-0-83 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $2.2100 | Buy Now |
DISTI #
000000000006119640
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$1.5000 / $1.8400 | Buy Now |