Part Details for MDF7C-5P-2.54DSA(96) by Hirose Electric Co Ltd
Overview of MDF7C-5P-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7C-5P-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7869
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7C-5P-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5200 | Buy Now |
DISTI #
26-MDF7C-5P-2.54DSA(96)-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK T/H GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2982 | Buy Now |
DISTI #
MDF7C-5P-2.54DSA(9
|
Avnet Americas | Connector Unshrouded Header 5 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7C-5P-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-MDF7C5P254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8860 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRMDF7C-5P-2.54DSA(96)
|
Heilind Electronics | 547-0344-4-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.2920 | Buy Now |
DISTI #
000000000006119624
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.9500 / $1.2700 | Buy Now |