There are no models available for this part yet.
Overview of MDF7C-30DP-2.54DSA(96) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Price & Stock for MDF7C-30DP-2.54DSA(96) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7867
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7C-30DP-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.6000 | Buy Now | |
DISTI #
26-MDF7C-30DP-2.54DSA(96)-ND
|
DigiKey | CONN HDR 30POS 0.1 STACK T/H Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5777 | Buy Now | |
DISTI #
MDF7C-30DP-2.54DSA
|
Avnet Americas | Connector Unshrouded Header 30 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7C-30DP-2.54DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.8750 / $3.3350 | Buy Now | |
DISTI #
798-DF7C30DP254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.7600 / $5.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.8100 | Buy Now | ||
DISTI #
HIRMDF7C-30DP-2.54DSA(96)
|
Heilind Electronics | 547-0194-3-96 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $4.5300 | Buy Now | ||
DISTI #
000000000006119620
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$2.8800 / $3.8300 | Buy Now |