Part Details for MDF76-2836PCFA(41) by Hirose Electric Co Ltd
Overview of MDF76-2836PCFA(41) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MDF76-2836PCFA(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124524CT-ND
|
DigiKey | CONN PIN 28-36AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59200 In Stock |
|
$0.0238 / $0.1000 | Buy Now |
DISTI #
MDF76-2836PCFA(41)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: MDF76-2836PCFA(41)) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-MDF762836PCFA41
|
Mouser Electronics | Board to Board & Mezzanine Connectors MALE CRIMP CONTACT 28-36 AWG AU RoHS: Compliant | 206505 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
V72:2272_18342592
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 28-36AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 39 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | MDF76 Series 28-36 AWG Gold Plated Crimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0186 / $0.0200 | Buy Now |
DISTI #
HIRMDF76-2836PCFA(41)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0234 / $0.0286 | Buy Now | |
DISTI #
MDF76-2836PCFA(41)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: MDF76-2836PCFA(41)) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003979272
|
Sager | Board to Board & Mezzanine Connectors MALE CRIMP CONTACT 28-36 AWG AU Min Qty: 30000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
547-0919-4-41
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 547-0919-4-41) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MDF76-2836PCFA(41)
MDF76-2836PCFA(41) CAD Models
MDF76-2836PCFA(41) Part Data Attributes:
|
MDF76-2836PCFA(41)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF76-2836PCFA(41)
Hirose Electric Co Ltd
Connector Accessory, 0.0106in Min Cable Dia, 0.0228in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | UNDERPLATING THICKNESS (20), TERMINATION: TIN (39) OVER NICKEL (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0228 inch | |
Cable Entry-Min | 0.0106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.085 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 36 AWG |