Part Details for MDF7-5P-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-5P-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-5P-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7770
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-5P-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
26-MDF7-5P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4878 | Buy Now |
DISTI #
MDF7-5P-2.54DSA(95
|
Avnet Americas | Connector Unshrouded Header 5 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-5P-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-MDF75P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.3790 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 221 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2770 | Buy Now |
DISTI #
HIRMDF7-5P-2.54DSA(95)
|
Heilind Electronics | 547-0113-1-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2826 / $0.4726 | Buy Now |
DISTI #
000000000006119544
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.2580 / $0.3170 | Buy Now |
Part Details for MDF7-5P-2.54DSA(95)
MDF7-5P-2.54DSA(95) CAD Models
MDF7-5P-2.54DSA(95) Part Data Attributes
|
MDF7-5P-2.54DSA(95)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
MDF7-5P-2.54DSA(95)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |