Part Details for MDF7-34DP-2.54DSA(96) by Hongxing Electrical Ltd
Overview of MDF7-34DP-2.54DSA(96) by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6034DPD-E0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK6034DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V A 12200Mohm To-220Fp | |
SN74LVC1G34DPWR | Texas Instruments | Single Buffer Gate 5-X2SON -40 to 125 |
Price & Stock for MDF7-34DP-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 34POS 2.54MM | 21722 |
|
RFQ |