Part Details for MDF7-23P-2.54DSA(96) by Hirose Electric Co Ltd
Overview of MDF7-23P-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-038LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
10046971-031LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for MDF7-23P-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7725
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-23P-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.4600 | Buy Now |
DISTI #
26-MDF7-23P-2.54DSA(96)-ND
|
DigiKey | CONN HEADER VERT 23POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7712 | Buy Now |
DISTI #
MDF7-23P-2.54DSA(9
|
Avnet Americas | Connector Unshrouded Header 23 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-23P-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.1625 / $2.5085 | Buy Now |
DISTI #
798-MDF723P254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.0800 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.1100 | Buy Now |
DISTI #
HIRMDF7-23P-2.54DSA(96)
|
Heilind Electronics | 547-0158-0-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.4100 | Buy Now |
DISTI #
000000000006119521
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$2.1600 / $2.8800 | Buy Now |