Part Details for MDF7-20S-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-20S-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-20S-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7703
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-20S-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
26-MDF7-20S-2.54DSA(95)-ND
|
DigiKey | CONN RCPT 20POS Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
DISTI #
MDF7-20S-2.54DSA(9
|
Avnet Americas | Connector Socket Strip 20 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-20S-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.9375 / $1.0875 | Buy Now |
DISTI #
798-MDF720S254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.1200 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.8480 | Buy Now |
DISTI #
HIRMDF7-20S-2.54DSA(95)
|
Heilind Electronics | 547-0051-6-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.2750 | Buy Now |
Part Details for MDF7-20S-2.54DSA(95)
MDF7-20S-2.54DSA(95) CAD Models
MDF7-20S-2.54DSA(95) Part Data Attributes
|
MDF7-20S-2.54DSA(95)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-20S-2.54DSA(95)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |