Part Details for MDF7-17P-2.54DS(95) by Hirose Electric Co Ltd
Overview of MDF7-17P-2.54DS(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-17P-2.54DS(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7671
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-17P-2.54DS(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
26-MDF7-17P-2.54DS(95)-ND
|
DigiKey | CONN HEADER R/A 17POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
MDF7-17P-2.54DS(95
|
Avnet Americas | Connector Unshrouded Header 17 Position 2.54mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF7-17P-2.54DS(95) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-MDF717P254DS95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.0200 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.7740 | Buy Now |
DISTI #
HIRMDF7-17P-2.54DS(95)
|
Heilind Electronics | 547-0170-5-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.1560 | Buy Now |
DISTI #
000000000006119490
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.7380 / $0.9060 | Buy Now |